




SWI6-9-N-P5 | |
|---|---|
DigiKey Part Number | 179-SWI6-9-N-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWI6-9-N-P5 |
Description | AC/DC WALL MOUNT ADAPTER 9V 6W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI6-9-N-P5 Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized North America | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CSA, FCC, IEC, PSE, UL |
Voltage - Output 9V | Standard Number C22.2 No. 60950-1; 60950-1; 62368-1 |
Current - Output (Max) 670mA | Weight 0.172 lb (78.02 g) |
Power (Watts) 6 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.41000 | $25.41 |
| 5 | $23.36600 | $116.83 |
| 10 | $22.53700 | $225.37 |
| 25 | $21.48680 | $537.17 |
| 50 | $20.72460 | $1,036.23 |
| 100 | $19.98960 | $1,998.96 |
| 300 | $18.87753 | $5,663.26 |
| 500 | $18.38172 | $9,190.86 |
| Unit Price without GST: | $25.41000 |
|---|---|
| Unit Price with GST: | $29.22150 |


