
1-965641-1 | |
|---|---|
DigiKey Part Number | 5831-1-965641-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-965641-1 |
Description | Combination Line Connector 6 Con |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Blue 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.217" (5.51mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Blue |
Contact Type Tab | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.197" (5.00mm) |


