
1011580000 | |
|---|---|
DigiKey Part Number | 1011580000-ND |
Manufacturer | |
Manufacturer Product Number | 1011580000 |
Description | TERM BLK 2POS BLUE |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Blue Bus Bar - Side 5.0mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Part Status | Obsolete | |
Type | Bus Bar - Side | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Special, Hybrid | |
Current - IEC | 24 A | |
Voltage - IEC | 400 V | |
Current - UL | 25 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 2.5mm² | |
Features | - | |
Housing Color | Blue | |
Length | 2.362" (60.00mm) | |
Height (Max) | 1.850" (47.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | - | |
Stripping Length | 10mm | |
Operating Temperature | - |













