
1489570000 | |
|---|---|
DigiKey Part Number | 1489570000-ND |
Manufacturer | |
Manufacturer Product Number | 1489570000 |
Description | HSS 3.2-9.5 EL YELLOW 3:1 13M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Label |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Material | Polyolefin (PO) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $162.34000 | $162.34 |
| 10 | $137.99400 | $1,379.94 |
| 25 | $129.36200 | $3,234.05 |
| 50 | $123.19500 | $6,159.75 |
| 100 | $117.32280 | $11,732.28 |
| Unit Price without GST: | $162.34000 |
|---|---|
| Unit Price with GST: | $186.69100 |

