
1886270000 | |
|---|---|
DigiKey Part Number | 281-1886270000-ND |
Manufacturer | |
Manufacturer Product Number | 1886270000 |
Description | MF-SI 8/5 MC SDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Custom | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $0.69813 | $55.85 |
| Unit Price without GST: | $0.69813 |
|---|---|
| Unit Price with GST: | $0.80285 |

