
2506020000 | |
|---|---|
DigiKey Part Number | 281-2506020000-ND |
Manufacturer | |
Manufacturer Product Number | 2506020000 |
Description | WB I T20 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | T20 Torx® Bit, Insert Drive 2.95" (75.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Torx® | |
Tip Size | T20 | |
Drive Size | - | |
Length - Overall | 2.95" (75.0mm) | |
Features | Ergonomic, Handle, Insulated to 1000V | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.61000 | $29.61 |
| Unit Price without GST: | $29.61000 |
|---|---|
| Unit Price with GST: | $34.05150 |

