
1164680000 | |
|---|---|
DigiKey Part Number | 281-8854-ND |
Manufacturer | |
Manufacturer Product Number | 1164680000 |
Description | CH20M22 F LGY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Front 0.610" L x 0.886" W x 0.610" H (15.50mm x 22.50mm x 15.50mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Features | - | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 0.610" L x 0.886" W x 0.610" H (15.50mm x 22.50mm x 15.50mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $4.85020 | $242.51 |
| Unit Price without GST: | $4.85020 |
|---|---|
| Unit Price with GST: | $5.57773 |

