
1164690000 | |
|---|---|
DigiKey Part Number | 281-8855-ND |
Manufacturer | |
Manufacturer Product Number | 1164690000 |
Description | CH20M22 S PPSC LGY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Side 4.154" L x 0.886" W x 0.899" H (105.50mm x 22.50mm x 22.83mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | - | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 4.154" L x 0.886" W x 0.899" H (105.50mm x 22.50mm x 22.83mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.82000 | $7.82 |
| 10 | $6.64800 | $66.48 |
| 25 | $6.23120 | $155.78 |
| 50 | $5.93340 | $296.67 |
| 100 | $5.65010 | $565.01 |
| 250 | $5.29624 | $1,324.06 |
| 500 | $5.04350 | $2,521.75 |
| 1,000 | $4.80291 | $4,802.91 |
| 2,500 | $4.50252 | $11,256.30 |
| Unit Price without GST: | $7.82000 |
|---|---|
| Unit Price with GST: | $8.99300 |

