
1306050000 | |
|---|---|
DigiKey Part Number | 281-1306050000-ND |
Manufacturer | |
Manufacturer Product Number | 1306050000 |
Description | KLIPPON POK 121209 EX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Black Cover Included 4.724" L x 4.803" W (120.00mm x 122.00mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.724" L x 4.803" W (120.00mm x 122.00mm) | |
Height | 3.543" (90.00mm) | |
Area (L x W) | 22.6in² (146cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $230.06000 | $230.06 |
| 5 | $201.43600 | $1,007.18 |
| 10 | $190.71000 | $1,907.10 |
| Unit Price without GST: | $230.06000 |
|---|---|
| Unit Price with GST: | $264.56900 |

