
2418670000 | |
|---|---|
DigiKey Part Number | 281-8687-ND |
Manufacturer | |
Manufacturer Product Number | 2418670000 |
Description | CH20M22 C BK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 3.425" L x 0.886" W x 0.157" H (87.00mm x 22.50mm x 4.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 3.425" L x 0.886" W x 0.157" H (87.00mm x 22.50mm x 4.00mm) | |
Color | Black | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $4.55160 | $227.58 |
| Unit Price without GST: | $4.55160 |
|---|---|
| Unit Price with GST: | $5.23434 |

