1000 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP2J011001B00JSSD

DigiKey Part Number
1928-1525-ND
Manufacturer
Manufacturer Product Number
MKP2J011001B00JSSD
Description
CAP FILM 1000PF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKP2J011001B00JSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.118" W (7.20mm x 3.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; High Frequency, Switching
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,948
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$1.42000$1.42
10$0.89300$8.93
50$0.68700$34.35
100$0.62280$62.28
500$0.51494$257.47
1,000$0.48159$481.59
2,500$0.44640$1,116.00
5,000$0.42518$2,125.90
Manufacturers Standard Package
Unit Price without GST:$1.42000
Unit Price with GST:$1.63300