



7443556082 | |
|---|---|
DigiKey Part Number | 732-2166-2-ND - Tape & Reel (TR) 732-2166-1-ND - Cut Tape (CT) 732-2166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443556082 |
Description | FIXED IND 820NH 41.5A 0.54 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Wirewound Inductor 41.5 A 0.54mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443556082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 65A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.54mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 85MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1890 | |
Size / Dimension | 0.720" L x 0.717" W (18.30mm x 18.20mm) | |
Height - Seated (Max) | 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.41000 | $10.41 |
| 10 | $10.21200 | $102.12 |
| 50 | $9.02500 | $451.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $7.95000 | $1,192.50 |
| 300 | $7.22730 | $2,168.19 |
| Unit Price without GST: | $10.41000 |
|---|---|
| Unit Price with GST: | $11.97150 |


