
750318962 | |
|---|---|
DigiKey Part Number | 1297-750318962TR-ND - Tape & Reel (TR) 1297-750318962CT-ND - Cut Tape (CT) 1297-750318962DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750318962 |
Description | XFMR POE DC/DC CONV 70UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 300kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750318962 Models |
Category | Voltage - Isolation 1500Vrms |
Manufacturer Würth Elektronik | Inductance @ Frequency 70µH @ 10kHz |
Series | Frequency 200 ~ 300kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.969" L x 0.858" W (24.60mm x 21.80mm) |
Applications Power Over Ethernet (PoE) | Height - Seated (Max) 0.450" (11.43mm) |
Voltage - Primary 33 ~ 57V | Footprint 1.167" L x 0.858" W (29.65mm x 21.80mm) |
Voltage - Auxiliary 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.72000 | $17.72 |
| 10 | $15.99500 | $159.95 |
| 25 | $15.34240 | $383.56 |
| 50 | $14.86500 | $743.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | $14.33718 | $1,577.09 |
| 220 | $13.88664 | $3,055.06 |
| 330 | $13.62882 | $4,497.51 |
| 550 | $13.31005 | $7,320.53 |
| 770 | $13.10370 | $10,089.85 |
| 1,100 | $12.88809 | $14,176.90 |
| Unit Price without GST: | $17.72000 |
|---|---|
| Unit Price with GST: | $20.37800 |


