



885012205022 | |
|---|---|
DigiKey Part Number | 732-7517-2-ND - Tape & Reel (TR) 732-7517-1-ND - Cut Tape (CT) 732-7517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205022 |
Description | CAP CER 330PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205022 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04700 | $0.47 |
| 50 | $0.03140 | $1.57 |
| 100 | $0.02670 | $2.67 |
| 500 | $0.01882 | $9.41 |
| 1,000 | $0.01639 | $16.39 |
| 2,500 | $0.01385 | $34.62 |
| 5,000 | $0.01232 | $61.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01108 | $110.80 |
| 20,000 | $0.01005 | $201.00 |
| 30,000 | $0.00953 | $285.90 |
| 50,000 | $0.00896 | $448.00 |
| 70,000 | $0.00863 | $604.10 |
| 100,000 | $0.00831 | $831.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

