



885012205043 | |
|---|---|
DigiKey Part Number | 732-7538-2-ND - Tape & Reel (TR) 732-7538-1-ND - Cut Tape (CT) 732-7538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205043 |
Description | CAP CER 680PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04700 | $0.47 |
| 50 | $0.03180 | $1.59 |
| 100 | $0.02690 | $2.69 |
| 500 | $0.01890 | $9.45 |
| 1,000 | $0.01644 | $16.44 |
| 2,500 | $0.01390 | $34.75 |
| 5,000 | $0.01237 | $61.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01058 | $105.80 |
| 20,000 | $0.00960 | $192.00 |
| 30,000 | $0.00911 | $273.30 |
| 50,000 | $0.00857 | $428.50 |
| 70,000 | $0.00825 | $577.50 |
| 100,000 | $0.00795 | $795.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |


