Infrared (IR) Emitter 940nm 1.25V 30mA 2mW/sr @ 30mA 120° 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-3216IRC-940

DigiKey Part Number
5962-XL-3216IRC-940TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-3216IRC-940
Description
1206 IR EMITTER 939-946NM SMD
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.25V 30mA 2mW/sr @ 30mA 120° 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XINGLIGHT
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
30mA
Radiant Intensity (Ie) Min @ If
2mW/sr @ 30mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.25V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-20°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60,000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of $256.11 or more for products shipped by XINGLIGHT
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.10139$304.17
6,000$0.09632$577.92
9,000$0.09150$823.50
12,000$0.08692$1,043.04
15,000$0.08257$1,238.55
Unit Price without GST:$0.10139
Unit Price with GST:$0.11660