
AC0402FR-071R2L | |
|---|---|
DigiKey Part Number | 13-AC0402FR-071R2LTR-ND - Tape & Reel (TR) 13-AC0402FR-071R2LCT-ND - Cut Tape (CT) 13-AC0402FR-071R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-071R2L |
Description | RES SMD 1.2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-071R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.01100 | $0.11 |
| 25 | $0.01040 | $0.26 |
| 50 | $0.00940 | $0.47 |
| 100 | $0.00910 | $0.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00745 | $74.50 |
| 20,000 | $0.00559 | $111.80 |
| 30,000 | $0.00553 | $165.90 |
| 50,000 | $0.00551 | $275.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

