
AT0402BRD074K99L | |
|---|---|
DigiKey Part Number | 13-AT0402BRD074K99LTR-ND - Tape & Reel (TR) 13-AT0402BRD074K99LCT-ND - Cut Tape (CT) 13-AT0402BRD074K99LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRD074K99L |
Description | RES SMD 4.99KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402BRD074K99L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.28700 | $2.87 |
| 25 | $0.26600 | $6.65 |
| 50 | $0.25100 | $12.55 |
| 100 | $0.23730 | $23.73 |
| 250 | $0.22048 | $55.12 |
| 500 | $0.20892 | $104.46 |
| 1,000 | $0.19846 | $198.46 |
| 5,000 | $0.18029 | $901.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17085 | $1,708.50 |
| 20,000 | $0.16448 | $3,289.60 |
| 30,000 | $0.16113 | $4,833.90 |
| 50,000 | $0.15725 | $7,862.50 |
| 70,000 | $0.15490 | $10,843.00 |
| 100,000 | $0.15319 | $15,319.00 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.40250 |

