
BK32000702-M | |
|---|---|
DigiKey Part Number | 13-BK32000702-MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BK32000702-M |
Description | GDT 140V 300A 1 POLE TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 140 V 300A ±20% 1 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 140 V | |
Impulse Discharge Current (8/20µs) | 300A | |
Tolerance | ±20% | |
Number of Poles | 1 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26031 | $780.93 |
| Unit Price without GST: | $0.26031 |
|---|---|
| Unit Price with GST: | $0.29936 |

