1200 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0100KRX7R7BB122

DigiKey Part Number
13-CC0100KRX7R7BB122TR-ND - Tape & Reel (TR)
13-CC0100KRX7R7BB122CT-ND - Cut Tape (CT)
13-CC0100KRX7R7BB122DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0100KRX7R7BB122
Description
CAP CER 1200PF 16V X7R 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±10%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,630
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.01565$313.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.07100$0.71
50$0.04780$2.39
100$0.04090$4.09
500$0.02944$14.72
1,000$0.02594$25.94
2,500$0.02224$55.60
5,000$0.02003$100.15
Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.07300$0.73
50$0.04240$2.12
100$0.03270$3.27
500$0.02462$12.31
1,000$0.01937$19.37
2,500$0.01760$44.00
5,000$0.01619$80.95
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700