


CC0100KRX7R7BB221 | |
|---|---|
DigiKey Part Number | 13-CC0100KRX7R7BB221TR-ND - Tape & Reel (TR) 13-CC0100KRX7R7BB221CT-ND - Cut Tape (CT) 13-CC0100KRX7R7BB221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100KRX7R7BB221 |
Description | CAP CER 220PF 16V X7R 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±10% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.06900 | $0.69 |
| 50 | $0.04740 | $2.37 |
| 100 | $0.04070 | $4.07 |
| 500 | $0.02920 | $14.60 |
| 1,000 | $0.02567 | $25.67 |
| 2,500 | $0.02198 | $54.95 |
| 5,000 | $0.01976 | $98.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.01566 | $313.20 |
| 40,000 | $0.01448 | $579.20 |
| 60,000 | $0.01390 | $834.00 |
| 100,000 | $0.01325 | $1,325.00 |
| 140,000 | $0.01287 | $1,801.80 |
| 200,000 | $0.01250 | $2,500.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

