


CC0100KRX7R7BB471 | |
|---|---|
DigiKey Part Number | 13-CC0100KRX7R7BB471TR-ND - Tape & Reel (TR) 13-CC0100KRX7R7BB471CT-ND - Cut Tape (CT) 13-CC0100KRX7R7BB471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100KRX7R7BB471 |
Description | CAP CER 470PF 16V X7R 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±10% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM022R71C471KE14L | Murata Electronics | 27,900 | 490-GRM022R71C471KE14LCT-ND | $0.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04400 | $0.44 |
| 50 | $0.02960 | $1.48 |
| 100 | $0.02500 | $2.50 |
| 500 | $0.01762 | $8.81 |
| 1,000 | $0.01531 | $15.31 |
| 2,500 | $0.01291 | $32.27 |
| 5,000 | $0.01147 | $57.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.00888 | $177.60 |
| 40,000 | $0.00812 | $324.80 |
| 60,000 | $0.00774 | $464.40 |
| 100,000 | $0.00732 | $732.00 |
| 140,000 | $0.00707 | $989.80 |
| 200,000 | $0.00683 | $1,366.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

