3300 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201JRX7R7BB332

DigiKey Part Number
13-CC0201JRX7R7BB332TR-ND - Tape & Reel (TR)
13-CC0201JRX7R7BB332CT-ND - Cut Tape (CT)
13-CC0201JRX7R7BB332DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201JRX7R7BB332
Description
CAP CER 3300PF 16V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84,922
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.03800$0.38
50$0.02480$1.24
100$0.02120$2.12
500$0.01468$7.34
1,000$0.01273$12.73
2,500$0.01068$26.70
5,000$0.00945$47.25
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00756$113.40
30,000$0.00685$205.50
45,000$0.00650$292.50
75,000$0.00611$458.25
105,000$0.00588$617.40
150,000$0.00567$850.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700