


CC0201KRX7R5BB104 | |
|---|---|
DigiKey Part Number | 13-CC0201KRX7R5BB104TR-ND - Tape & Reel (TR) 13-CC0201KRX7R5BB104CT-ND - Cut Tape (CT) 13-CC0201KRX7R5BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7R5BB104 |
Description | CAP CER 0.1UF 6.3V X7R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX7R5BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.09700 | $0.97 |
| 50 | $0.06680 | $3.34 |
| 100 | $0.05750 | $5.75 |
| 500 | $0.04210 | $21.05 |
| 1,000 | $0.03732 | $37.32 |
| 2,500 | $0.03231 | $80.77 |
| 5,000 | $0.02929 | $146.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02436 | $365.40 |
| 30,000 | $0.02263 | $678.90 |
| 45,000 | $0.02176 | $979.20 |
| 75,000 | $0.02080 | $1,560.00 |
| 105,000 | $0.02024 | $2,125.20 |
| 150,000 | $0.01970 | $2,955.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

