120 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201KRX7R7BB121

DigiKey Part Number
13-CC0201KRX7R7BB121TR-ND - Tape & Reel (TR)
13-CC0201KRX7R7BB121CT-ND - Cut Tape (CT)
13-CC0201KRX7R7BB121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201KRX7R7BB121
Description
CAP CER 120PF 16V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201KRX7R7BB121 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.04700$0.47
50$0.03140$1.57
100$0.02670$2.67
500$0.01874$9.37
1,000$0.01633$16.33
2,500$0.01380$34.50
5,000$0.01228$61.40
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00992$148.80
30,000$0.00905$271.50
45,000$0.00861$387.45
75,000$0.00813$609.75
105,000$0.00785$824.25
150,000$0.00758$1,137.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700