6800 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201KRX7R7BB682

DigiKey Part Number
13-CC0201KRX7R7BB682TR-ND - Tape & Reel (TR)
13-CC0201KRX7R7BB682CT-ND - Cut Tape (CT)
13-CC0201KRX7R7BB682DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201KRX7R7BB682
Description
CAP CER 6800PF 16V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201KRX7R7BB682 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40,164
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.05800$0.58
50$0.03940$1.97
100$0.03360$3.36
500$0.02390$11.95
1,000$0.02092$20.92
2,500$0.01780$44.50
5,000$0.01592$79.60
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01297$194.55
30,000$0.01190$357.00
45,000$0.01136$511.20
75,000$0.01077$807.75
105,000$0.01042$1,094.10
150,000$0.01009$1,513.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700