


CC0402JRX7R7BB101 | |
|---|---|
DigiKey Part Number | 13-CC0402JRX7R7BB101TR-ND - Tape & Reel (TR) 13-CC0402JRX7R7BB101CT-ND - Cut Tape (CT) 13-CC0402JRX7R7BB101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R7BB101 |
Description | CAP CER 100PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R7BB101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05300 | $0.53 |
| 50 | $0.03540 | $1.77 |
| 100 | $0.03010 | $3.01 |
| 500 | $0.02138 | $10.69 |
| 1,000 | $0.01865 | $18.65 |
| 2,500 | $0.01583 | $39.58 |
| 5,000 | $0.01413 | $70.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01212 | $121.20 |
| 20,000 | $0.01103 | $220.60 |
| 30,000 | $0.01049 | $314.70 |
| 50,000 | $0.00988 | $494.00 |
| 70,000 | $0.00953 | $667.10 |
| 100,000 | $0.00919 | $919.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

