


CC0402JRX7R8BB822 | |
|---|---|
DigiKey Part Number | 13-CC0402JRX7R8BB822TR-ND - Tape & Reel (TR) 13-CC0402JRX7R8BB822CT-ND - Cut Tape (CT) 13-CC0402JRX7R8BB822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R8BB822 |
Description | CAP CER 8200PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R8BB822 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.06200 | $0.62 |
| 50 | $0.04160 | $2.08 |
| 100 | $0.03560 | $3.56 |
| 500 | $0.02544 | $12.72 |
| 1,000 | $0.02231 | $22.31 |
| 2,500 | $0.01902 | $47.55 |
| 5,000 | $0.01705 | $85.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01469 | $146.90 |
| 20,000 | $0.01342 | $268.40 |
| 30,000 | $0.01279 | $383.70 |
| 50,000 | $0.01208 | $604.00 |
| 70,000 | $0.01167 | $816.90 |
| 100,000 | $0.01128 | $1,128.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

