


| CC0402KPX5R5BB225 | |
|---|---|
| DigiKey Part Number | 13-CC0402KPX5R5BB225TR-ND - Tape & Reel (TR) 13-CC0402KPX5R5BB225CT-ND - Cut Tape (CT) 13-CC0402KPX5R5BB225DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC0402KPX5R5BB225 | 
| Description | CAP CER 2.2UF 6.3V X5R 0402 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC0402KPX5R5BB225 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.31000 | $0.31 | 
| 10 | $0.17500 | $1.75 | 
| 50 | $0.12400 | $6.20 | 
| 100 | $0.10840 | $10.84 | 
| 500 | $0.08200 | $41.00 | 
| 1,000 | $0.07387 | $73.87 | 
| 2,500 | $0.06531 | $163.28 | 
| 5,000 | $0.06015 | $300.75 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50,000 | $0.04874 | $2,437.00 | 
| 100,000 | $0.04781 | $4,781.00 | 
| Unit Price without GST: | $0.31000 | 
|---|---|
| Unit Price with GST: | $0.35650 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand