
CC0402KRNPO9BN180 | |
|---|---|
DigiKey Part Number | 13-CC0402KRNPO9BN180TR-ND - Tape & Reel (TR) 13-CC0402KRNPO9BN180CT-ND - Cut Tape (CT) 13-CC0402KRNPO9BN180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRNPO9BN180 |
Description | CAP CER 18PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRNPO9BN180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04600 | $0.46 |
| 50 | $0.03000 | $1.50 |
| 100 | $0.02560 | $2.56 |
| 500 | $0.01790 | $8.95 |
| 1,000 | $0.01558 | $15.58 |
| 2,500 | $0.01315 | $32.88 |
| 5,000 | $0.01168 | $58.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00999 | $99.90 |
| 20,000 | $0.00905 | $181.00 |
| 30,000 | $0.00858 | $257.40 |
| 50,000 | $0.00806 | $403.00 |
| 70,000 | $0.00776 | $543.20 |
| 100,000 | $0.00747 | $747.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

