


CC0402KRX5R5BB225 | |
|---|---|
DigiKey Part Number | 311-1682-2-ND - Tape & Reel (TR) 311-1682-1-ND - Cut Tape (CT) 311-1682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R5BB225 |
Description | CAP CER 2.2UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R5BB225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.18300 | $1.83 |
| 50 | $0.12940 | $6.47 |
| 100 | $0.11310 | $11.31 |
| 500 | $0.08550 | $42.75 |
| 1,000 | $0.07700 | $77.00 |
| 2,500 | $0.06807 | $170.18 |
| 5,000 | $0.06270 | $313.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05550 | $555.00 |
| 20,000 | $0.05204 | $1,040.80 |
| 30,000 | $0.05030 | $1,509.00 |
| 50,000 | $0.04838 | $2,419.00 |
| 70,000 | $0.04725 | $3,307.50 |
| 100,000 | $0.04617 | $4,617.00 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.37950 |

