330 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX7R7BB331

DigiKey Part Number
13-CC0402KRX7R7BB331TR-ND - Tape & Reel (TR)
13-CC0402KRX7R7BB331CT-ND - Cut Tape (CT)
13-CC0402KRX7R7BB331DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX7R7BB331
Description
CAP CER 330PF 16V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KRX7R7BB331 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012205022Würth Elektronik13,103732-7517-1-ND$0.18000Parametric Equivalent
C0402C331K4RACTUKEMET33,981399-C0402C331K4RACTUCT-ND$0.66000Parametric Equivalent
KGM05AR71C331KHKYOCERA AVX9,076478-KGM05AR71C331KHCT-ND$0.26000Parametric Equivalent
In-Stock: 7,490
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.04600$0.46
50$0.03000$1.50
100$0.02560$2.56
500$0.01790$8.95
1,000$0.01558$15.58
2,500$0.01315$32.88
5,000$0.01168$58.40
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00999$99.90
20,000$0.00905$181.00
30,000$0.00858$257.40
50,000$0.00806$403.00
70,000$0.00776$543.20
100,000$0.00747$747.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700