


CC0402KRX7R9BB151 | |
|---|---|
DigiKey Part Number | 311-3610-2-ND - Tape & Reel (TR) 311-3610-1-ND - Cut Tape (CT) 311-3610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R9BB151 |
Description | CAP CER 150PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R9BB151 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04600 | $0.46 |
| 50 | $0.03000 | $1.50 |
| 100 | $0.02560 | $2.56 |
| 500 | $0.01790 | $8.95 |
| 1,000 | $0.01558 | $15.58 |
| 2,500 | $0.01315 | $32.88 |
| 5,000 | $0.01168 | $58.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00999 | $99.90 |
| 20,000 | $0.00905 | $181.00 |
| 30,000 | $0.00858 | $257.40 |
| 50,000 | $0.00806 | $403.00 |
| 70,000 | $0.00776 | $543.20 |
| 100,000 | $0.00747 | $747.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

