
CC0603JRNPO0BN560 | |
|---|---|
DigiKey Part Number | 311-1764-2-ND - Tape & Reel (TR) 311-1764-1-ND - Cut Tape (CT) 311-1764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO0BN560 |
Description | CAP CER 56PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO0BN560 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.08000 | $0.80 |
| 50 | $0.05440 | $2.72 |
| 100 | $0.04680 | $4.68 |
| 500 | $0.03384 | $16.92 |
| 1,000 | $0.02985 | $29.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02278 | $91.12 |
| 8,000 | $0.02068 | $165.44 |
| 12,000 | $0.01964 | $235.68 |
| 20,000 | $0.01848 | $369.60 |
| 28,000 | $0.01780 | $498.40 |
| 40,000 | $0.01715 | $686.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

