


CC0603KRX7R7BB102 | |
|---|---|
DigiKey Part Number | 311-4063-2-ND - Tape & Reel (TR) 311-4063-1-ND - Cut Tape (CT) 311-4063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R7BB102 |
Description | CAP CER 1000PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R7BB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.06800 | $0.68 |
| 50 | $0.04560 | $2.28 |
| 100 | $0.03890 | $3.89 |
| 500 | $0.02784 | $13.92 |
| 1,000 | $0.02446 | $24.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01850 | $74.00 |
| 8,000 | $0.01672 | $133.76 |
| 12,000 | $0.01583 | $189.96 |
| 20,000 | $0.01485 | $297.00 |
| 28,000 | $0.01428 | $399.84 |
| 40,000 | $0.01372 | $548.80 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

