
CC0805GRNPO9BN330 | |
|---|---|
DigiKey Part Number | 311-4198-2-ND - Tape & Reel (TR) 311-4198-1-ND - Cut Tape (CT) 311-4198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805GRNPO9BN330 |
Description | CAP CER 33PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GRNPO9BN330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.17200 | $1.72 |
| 50 | $0.12060 | $6.03 |
| 100 | $0.10500 | $10.50 |
| 500 | $0.07910 | $39.55 |
| 1,000 | $0.07112 | $71.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05638 | $225.52 |
| 8,000 | $0.05217 | $417.36 |
| 12,000 | $0.05006 | $600.72 |
| 20,000 | $0.04772 | $954.40 |
| 28,000 | $0.04636 | $1,298.08 |
| 40,000 | $0.04505 | $1,802.00 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.35650 |

