82 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805GRNPO9BN820

DigiKey Part Number
311-4202-2-ND - Tape & Reel (TR)
311-4202-1-ND - Cut Tape (CT)
311-4202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805GRNPO9BN820
Description
CAP CER 82PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805GRNPO9BN820 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,495
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.16300$1.63
50$0.11480$5.74
100$0.09990$9.99
500$0.07534$37.67
1,000$0.06774$67.74
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04732$189.28
8,000$0.04683$374.64
12,000$0.04658$558.96
20,000$0.04629$925.80
28,000$0.04612$1,291.36
40,000$0.04505$1,802.00
Manufacturers Standard Package
Unit Price without GST:$0.29000
Unit Price with GST:$0.33350