


CC0805KRX7RBBB152 | |
|---|---|
DigiKey Part Number | 13-CC0805KRX7RBBB152TR-ND - Tape & Reel (TR) 13-CC0805KRX7RBBB152CT-ND - Cut Tape (CT) 13-CC0805KRX7RBBB152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7RBBB152 |
Description | CAP CER 1500PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7RBBB152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.19200 | $1.92 |
| 50 | $0.13560 | $6.78 |
| 100 | $0.11860 | $11.86 |
| 500 | $0.08988 | $44.94 |
| 1,000 | $0.08104 | $81.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06460 | $258.40 |
| 8,000 | $0.05993 | $479.44 |
| 12,000 | $0.05759 | $691.08 |
| 20,000 | $0.05500 | $1,100.00 |
| 28,000 | $0.05349 | $1,497.72 |
| 40,000 | $0.05204 | $2,081.60 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.37950 |

