
CC1206JKNPOCBN560 | |
|---|---|
DigiKey Part Number | 311-3644-2-ND - Tape & Reel (TR) 311-3644-1-ND - Cut Tape (CT) 311-3644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOCBN560 |
Description | CAP CER 56PF 1KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOCBN560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.25600 | $2.56 |
| 50 | $0.18460 | $9.23 |
| 100 | $0.16260 | $16.26 |
| 500 | $0.12558 | $62.79 |
| 1,000 | $0.11420 | $114.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10596 | $317.88 |
| 6,000 | $0.09818 | $589.08 |
| 9,000 | $0.08697 | $782.73 |
| 15,000 | $0.08551 | $1,282.65 |
| 21,000 | $0.08382 | $1,760.22 |
| 30,000 | $0.08168 | $2,450.40 |
| Unit Price without GST: | $0.44000 |
|---|---|
| Unit Price with GST: | $0.50600 |

