
CC1206JRNPO0BN100 | |
|---|---|
DigiKey Part Number | 311-4388-2-ND - Tape & Reel (TR) 311-4388-1-ND - Cut Tape (CT) 311-4388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO0BN100 |
Description | CAP CER 10PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO0BN100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.22100 | $2.21 |
| 50 | $0.15820 | $7.91 |
| 100 | $0.13900 | $13.90 |
| 500 | $0.10650 | $53.25 |
| 1,000 | $0.09652 | $96.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07825 | $313.00 |
| 8,000 | $0.07598 | $607.84 |
| 12,000 | $0.07320 | $878.40 |
| 20,000 | $0.07012 | $1,402.40 |
| 28,000 | $0.06978 | $1,953.84 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.43700 |

