

CC1206KKX7RABB273 | |
---|---|
DigiKey Part Number | 13-CC1206KKX7RABB273TR-ND - Tape & Reel (TR) 13-CC1206KKX7RABB273CT-ND - Cut Tape (CT) 13-CC1206KKX7RABB273DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RABB273 |
Description | CAP CER 0.027UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RABB273 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.53000 | $0.53 |
10 | $0.31800 | $3.18 |
50 | $0.23220 | $11.61 |
100 | $0.20560 | $20.56 |
500 | $0.16074 | $80.37 |
1,000 | $0.14692 | $146.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.12968 | $389.04 |
6,000 | $0.12152 | $729.12 |
9,000 | $0.11734 | $1,056.06 |
15,000 | $0.11272 | $1,690.80 |
21,000 | $0.11001 | $2,310.21 |
30,000 | $0.10741 | $3,222.30 |
36,000 | $0.10618 | $3,822.48 |
72,000 | $0.10202 | $7,345.44 |
75,000 | $0.10180 | $7,635.00 |
Unit Price without GST: | $0.53000 |
---|---|
Unit Price with GST: | $0.60950 |