


CC1812JKX7R9BB104 | |
|---|---|
DigiKey Part Number | 13-CC1812JKX7R9BB104TR-ND - Tape & Reel (TR) 13-CC1812JKX7R9BB104CT-ND - Cut Tape (CT) 13-CC1812JKX7R9BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812JKX7R9BB104 |
Description | CAP CER 0.1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812JKX7R9BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $0.81300 | $8.13 |
| 50 | $0.62180 | $31.09 |
| 100 | $0.56290 | $56.29 |
| 500 | $0.46316 | $231.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.43232 | $432.32 |
| 2,000 | $0.40696 | $813.92 |
| 3,000 | $0.39581 | $1,187.43 |
| 5,000 | $0.37195 | $1,859.75 |
| 10,000 | $0.36403 | $3,640.30 |
| Unit Price without GST: | $1.30000 |
|---|---|
| Unit Price with GST: | $1.49500 |

