
CFR-12JR-52-120R | |
|---|---|
DigiKey Part Number | 13-CFR-12JR-52-120RTR-ND - Tape & Reel (TR) 13-CFR-12JR-52-120RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-12JR-52-120R |
Description | RES 120 OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JR-52-120R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.06800 | $0.68 |
| 25 | $0.05560 | $1.39 |
| 50 | $0.04900 | $2.45 |
| 100 | $0.04290 | $4.29 |
| 250 | $0.03640 | $9.10 |
| 500 | $0.03222 | $16.11 |
| 1,000 | $0.02874 | $28.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02250 | $112.50 |
| 10,000 | $0.02045 | $204.50 |
| 15,000 | $0.01940 | $291.00 |
| 25,000 | $0.01821 | $455.25 |
| 35,000 | $0.01750 | $612.50 |
| 50,000 | $0.01681 | $840.50 |
| 60,000 | $0.01648 | $988.80 |
| 120,000 | $0.01534 | $1,840.80 |
| 125,000 | $0.01527 | $1,908.75 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

