1.1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-50JR-52-1K1

DigiKey Part Number
13-CFR-50JR-52-1K1TR-ND - Tape & Reel (TR)
13-CFR-50JR-52-1K1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-50JR-52-1K1
Description
RES 1.1K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-50JR-52-1K1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR-50JB-52-1K1YAGEO3,11913-CFR-50JB-52-1K1-ND$0.18000Parametric Equivalent
In-Stock: 6,668
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.08700$0.87
25$0.07120$1.78
50$0.06280$3.14
100$0.05520$5.52
250$0.04696$11.74
500$0.04168$20.84
1,000$0.03725$37.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.03237$80.93
5,000$0.02931$146.55
7,500$0.02774$208.05
12,500$0.02596$324.50
17,500$0.02490$435.75
25,000$0.02387$596.75
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700