27 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-50JR-52-27R

DigiKey Part Number
13-CFR-50JR-52-27RTR-ND - Tape & Reel (TR)
13-CFR-50JR-52-27RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-50JR-52-27R
Description
RES 27 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,739
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.08800$0.88
25$0.07240$1.81
50$0.06360$3.18
100$0.05590$5.59
250$0.04756$11.89
500$0.04224$21.12
1,000$0.03774$37.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.03185$79.63
5,000$0.02884$144.20
7,500$0.02729$204.67
12,500$0.02554$319.25
17,500$0.02450$428.75
25,000$0.02348$587.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700