
CFR-50JR-52-27R | |
|---|---|
DigiKey Part Number | 13-CFR-50JR-52-27RTR-ND - Tape & Reel (TR) 13-CFR-50JR-52-27RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-50JR-52-27R |
Description | RES 27 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.08800 | $0.88 |
| 25 | $0.07240 | $1.81 |
| 50 | $0.06360 | $3.18 |
| 100 | $0.05590 | $5.59 |
| 250 | $0.04756 | $11.89 |
| 500 | $0.04224 | $21.12 |
| 1,000 | $0.03774 | $37.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.03185 | $79.63 |
| 5,000 | $0.02884 | $144.20 |
| 7,500 | $0.02729 | $204.67 |
| 12,500 | $0.02554 | $319.25 |
| 17,500 | $0.02450 | $428.75 |
| 25,000 | $0.02348 | $587.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

