


CQ0402BRNPO9BNR70 | |
|---|---|
DigiKey Part Number | 13-CQ0402BRNPO9BNR70TR-ND - Tape & Reel (TR) 13-CQ0402BRNPO9BNR70CT-ND - Cut Tape (CT) 13-CQ0402BRNPO9BNR70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402BRNPO9BNR70 |
Description | CAP CER 0.7PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402BRNPO9BNR70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.09700 | $0.97 |
| 50 | $0.06620 | $3.31 |
| 100 | $0.05700 | $5.70 |
| 500 | $0.04166 | $20.83 |
| 1,000 | $0.03692 | $36.92 |
| 2,500 | $0.03196 | $79.90 |
| 5,000 | $0.02897 | $144.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02525 | $252.50 |
| 20,000 | $0.02333 | $466.60 |
| 30,000 | $0.02236 | $670.80 |
| 50,000 | $0.02130 | $1,065.00 |
| 70,000 | $0.02067 | $1,446.90 |
| 100,000 | $0.02008 | $2,008.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

