
MFP25SBRE52-402K | |
|---|---|
DigiKey Part Number | MFP25SBRE52-402K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFP25SBRE52-402K |
Description | RES 402K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 402 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26262 | $1,313.10 |
| Unit Price without GST: | $0.26262 |
|---|---|
| Unit Price with GST: | $0.30201 |

