
MFR-12FTF52-3K9 | |
|---|---|
DigiKey Part Number | 13-MFR-12FTF52-3K9CT-ND - Cut Tape (CT) 13-MFR-12FTF52-3K9TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-12FTF52-3K9 |
Description | RES 3.9K OHM 1% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-12FTF52-3K9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.06200 | $0.62 |
| 25 | $0.05200 | $1.30 |
| 50 | $0.04500 | $2.25 |
| 100 | $0.03960 | $3.96 |
| 250 | $0.03348 | $8.37 |
| 500 | $0.02970 | $14.85 |
| 1,000 | $0.02645 | $26.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02067 | $103.35 |
| 10,000 | $0.01877 | $187.70 |
| 15,000 | $0.01780 | $267.00 |
| 25,000 | $0.01670 | $417.50 |
| 35,000 | $0.01604 | $561.40 |
| 50,000 | $0.01540 | $770.00 |
| 60,000 | $0.01509 | $905.40 |
| 120,000 | $0.01403 | $1,683.60 |
| 125,000 | $0.01398 | $1,747.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

