430 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-12FTF52-430K

DigiKey Part Number
13-MFR-12FTF52-430KCT-ND - Cut Tape (CT)
13-MFR-12FTF52-430KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-12FTF52-430K
Description
RES 430K OHM 1% 1/6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
430 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-12FTF52-430K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,820
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.06200$0.62
25$0.05200$1.30
50$0.04500$2.25
100$0.03960$3.96
250$0.03348$8.37
500$0.02970$14.85
1,000$0.02645$26.45
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.02067$103.35
10,000$0.01877$187.70
15,000$0.01780$267.00
25,000$0.01670$417.50
35,000$0.01604$561.40
50,000$0.01540$770.00
60,000$0.01509$905.40
120,000$0.01403$1,683.60
125,000$0.01398$1,747.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700